In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
03P MTA100 CONN ASSY 26AWG
Datasheet | Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
03P MTA100 HDR ASSY SQ STR
03P MTA100 HDR ASSY SQ R/A
03P MTA100 HDR ASSY SQ STR POL
03P MTA100 HDR ASSY SQ R/A POL
03P MTA100 HDR ASSY F/L SQ STR
03P MTA100 HDR ASSY SQ R/A F/L
03P MTA100 SHRDED HDR ASSY SN
03P MTA100 SHRD HDR F/L R/A SN
03P MTA100 SHRD HDR ASSY RA FL
03P MTA100 HDR ASSY (NARROW)
03P MTA100 HDR ASSY R/A NARROW
MTA-100 HEADER ASSEMBLY,NARROW, .025 SQUARE RIGHT ANGLE POST WITH RETENTIVE LEGS,TIN PLATE ...
03P MTA100 STR HDR RETENTIVE
MTA-100 HEADER ASSEMBLY, NARROW .025 SQUARE STRAIGHT POST WITH RETENTIVE LEGS, TIN PLATED ...
03P MTA100 HDR ASSY W/O#3
MTA-100 HEADER ASSEMBLY,FRICTION LOCK, NOTCHED,.025 SQUARE STRAIGHT POST,TIN PLATED, 3 POS ...
PCB Mount Header - Vertical - Wire-to-Board - 3 Positions - 1 Row - 0.100" (2.54mm) Pitch ...
03P MTA100 PSTD CONN ASSY LF
03P MTA100 PSTD CONN ASSY SN
MTA-.100 HDR ASSY,HIGH TEMP,PLRZED, STRGT .025 SQ POST,TIN OR TIN LEAD PLTD
03P MTA100 HDR ASSY F/L HITEMP
03P MTA100 HRD ASSYF/L HT LF
03P MTA-100 HDR ASSY,SM,SN
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Header - MTA 100 Series - Surface Mount - ...
MTA-100 HEADER ASSY, HIGH TEMP, FRICTION LOCK,.025 SQ STR POST,
03P MTA100 HDR ASSY F/L LF
03P MTA100 HRD ASSY F/L LF
03P MTA100 HDR ASSY,SPCL BEND
03P MTA100 HDR ASSY F/L,SP BND
03P MTA100 HDR ASY POL,RET BND
MTA, CST-100 II, MT-6 and SL Connectors and Headers
MTA-100 HEADER ASSEMBLY,PLAIN, .025 SQUARE RIGHT ANGLE POST, TIN-PLATED, SPECIAL
MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,
MTA-100 HEADER ASSY, FRICTION LOCK,.025 SQUARE, STRAIGHT POST,TIN PLATED
3-643828-3
In Stock: 2948
Minimum Order Quantity: 500