Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-647051-3

03P MTA100 HRD ASSYF/L HT LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MTA100 HRD ASSYF/L HT LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 36470513
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-647051-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Connector Length: .4 in, 10.16 mm
Sealable: No
Mating Retention Type: Friction Lock
Termination Method to Printed Circuit Board: Through Hole - Solder
Operating Voltage: 250 VAC
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Alignment: Without
Packaging Quantity: 500
Contact Current Rating (Max): 5 A
Mating Retention: With
Contact Mating Area Length: .29 in, 7.37 mm
Right Angle Bending Side: Front
Centerline (Pitch): .1 in, 2.54 mm
PCB Mount Orientation: Right Angle
PCB Mount Retention: Without
Housing Material: Nylon 4/6
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin, 3.81 – 6.3 µm
Contact Type: Pin
UL Flammability Rating: UL 94V-0
PCB Contact Termination Area Plating Material: Tin
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Connector Mounting Type: Board Mount
Agency/Standard: CSA , UL
Number of Rows: 1
Contact Mating Area Plating Material Thickness: 150 – 250 µin, 3.81 – 6.3 µm
Contact Underplating Material: Nickel
Contact Mating Area Plating Material Finish: Matte
PCB Contact Termination Area Plating Material Finish: Matte
Mating Square Post Dimension: .025 in, .64 mm
Square Termination Post & Tail Dimension: .025 in, .64 mm
Panel Mount Feature: Without
PCB Thickness (Recommended): .062 in, 1.57 mm
Contact Layout: Inline
Connector Height: .347 in, 8.81 mm
Termination Post & Tail Length: .14 in, 3.56 mm
Circuit Application: Signal
PCB Connector Assembly Type: PCB Mount Header
Number of Positions: 3
Connector System: Wire-to-Board
Contact Mating Area Plating Material: Tin
Contact Base Material: Copper Alloy
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Contact Shape & Form: Square
Header Type: Partially Shrouded
Packaging Type: Bag , Box
Primary Product Color: Black
Approved Standards: CSA LR7189 , UL E28476
Mating Alignment: With
Mating Alignment Type: Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-647051-3 RoHS compliant?
Yes, 3-647051-3 is RoHS compliant.
What is the lead time for 3-647051-3?
The standard lead time for 3-647051-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,500
Ships today, if you order in
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$3.72
250
$3.71
500
$3.70
1,250
$3.69
2,500
$1.95
3,750
$1.35
5,000 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!