- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644874-3
TE Connectivity / AMP Brand
644874-3
03P MTA100 HDR ASSY,SPCL BEND
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
03P MTA100 HDR ASSY,SPCL BEND
Search Keywords: 6448743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644874-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 644874-3 RoHS compliant?
Yes, 644874-3 is RoHS compliant.
What is the lead time for 644874-3?
The standard lead time for 644874-3 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,678
Can Ship immediately
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
550
$0.3573
1,250
$0.3564
2,500
$0.2673
3,750
$0.2495
5,000 +
$0.2445
Click for Quote
Log in
to unlock special pricing