- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-647166-3
TE Connectivity / AMP Brand
3-647166-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Header - MTA 100 Series - Surface Mount - 1 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Header - MTA 100 Series - Surface Mount - 1 Rows.
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 3
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 36471663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647166-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-647166-3 RoHS compliant?
Yes, 3-647166-3 is RoHS compliant.
What is the lead time for 3-647166-3?
The standard lead time for 3-647166-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,492
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.180
250
$1.057
500
$1.020
1,000
$1.015
2,500
$1.012
5,000
$0.995
7,500
$0.993
10,000 +
$0.990
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT