- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 640452-3
TE Connectivity / AMP Brand
640452-3
03P MTA100 HDR ASSY SQ STR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P MTA100 HDR ASSY SQ STR
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 3
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 6404523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640452-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 640452-3 RoHS compliant?
Yes, 640452-3 is RoHS compliant.
What is the lead time for 640452-3?
The standard lead time for 640452-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,436
Ships today, if you order in
Minimum Order Quantity:
100
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$0.3456
500
$0.2898
2,500
$0.2604
5,000
$0.2531
7,500
$0.2462
25,000
$0.1907
50,000 +
$0.1902
Click for Quote
Log in
to unlock special pricing
Accessories