Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-644861-3

PCB Mount Header - Vertical - Wire-to-Board - 3 Positions - 1 Row - 0.100" (2.54mm) Pitch - Fully Shrouded - Solder Terminatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PCB Mount Header - Vertical - Wire-to-Board - 3 Positions - 1 Row - 0.100" (2.54mm) Pitch - Fully Shrouded - Solder Termination - Through Hole.
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 26448613
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-644861-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-644861-3 RoHS compliant?
Yes, 2-644861-3 is RoHS compliant.
What is the lead time for 2-644861-3?
The standard lead time for 2-644861-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,833
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3841
1,000
$0.3596
2,500
$0.3434
5,000
$0.3337
7,500
$0.3329
10,000
$0.3220
15,000
$0.3212
25,000 +
$0.3204
Click for Quote
Log in to unlock special pricing
Accessories
Show 48 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!