- Home ›
- All Products›
- 647106-3
647106-3
TE Connectivity / AMP Brand
MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD
Product Highlights:
- Connector
- 3 Positions
- Connector Type = Header - Pin
- MTA-100 Product Line
- Wire-to-Board Application
Search Keywords: 6471063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647106-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Number of Positions:3
-
Mating Alignment Type:Polarization
-
PCB Thickness (Recommended):.01 in, .25 mm
-
UL Rating:Recognized
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Packaging Quantity:500
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Post & Tail Length:.159 in, 4.04 mm
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention:Without
-
Packaging Method:Bag/Box
-
Contact Current Rating (Max):5 A
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.3 µm
-
Contact Retention Within Housing:Without
-
Agency/Standard:CSA , UL
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Nylon 4/6
-
Contact Mating Area Plating Material Finish:Matte
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Panel Mount Feature:Without
-
Connector Length:10.16 mm
-
Contact Underplating Material:Nickel
-
UL File Number:E28476
-
Contact Mating Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.3 µm
-
Strain Relief:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Contact Mating Area Length:.29 in, 7.37 mm
-
Contact Layout:Inline
-
Contact Shape & Form:Square
-
Termination Method to Wire & Cable:Solder
-
Circuit Application:Signal
-
Operating Voltage:250 VAC
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
CSA Rating:Certified
-
Header Type:Unshrouded
-
Connector Height:.349 in, 8.85 mm
-
Number of Rows:1
-
PCB Mount Alignment:Without
-
Mating Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Tin-Lead
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Color:Black
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
CSA File Number:LR7189
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.