- Home ›
- All Products›
- 644875-3
TE Connectivity / AMP Brand
644875-3
03P MTA100 HDR ASSY F/L,SP BND
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
03P MTA100 HDR ASSY F/L,SP BND
Product Highlights:
- 3 Positions
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- MTA-100 Product Line
Search Keywords: 6448753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644875-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Agency/Standard:CSA , UL
-
Mating Retention Type:Friction Lock
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Voltage:250 VAC
-
PCB Mount Retention Type:Retention Leg
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Shape & Form:Square
-
Number of Rows:1
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Sealable:No
-
PCB Mount Retention:With
-
Number of Positions:3
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):5 A
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment:Without
-
Connector Length:.3 in, 7.62 mm
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Panel Mount Feature:Without
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Packaging Quantity:1
-
Mating Retention:With
-
Contact Layout:Inline
-
Right Angle Bending Side:Front
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Length:.295 in, 7.49 mm
-
Number of Columns:3
-
Connector Height:.225 in, 5.72 mm
-
Housing Material:Polyester - GF
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Type:Pin
-
Mating Alignment Type:Polarization
-
Packaging Type:Package
-
Primary Product Color:Natural
-
Approved Standards:CSA LR7189 , UL E28476
-
Header Type:Partially Shrouded
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 644875-3 RoHS compliant?
Yes, 644875-3 is RoHS compliant.
What is the lead time for 644875-3?
The standard lead time for 644875-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,991
Can Ship immediately
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
700
$0.2735
1,250
$0.2727
2,500
$0.2046
3,750
$0.1909
5,000 +
$0.1872
Click for Quote
Log in
to unlock special pricing