- Home ›
- All Products›
- 643961-1
TE Connectivity / AMP Brand
643961-1
03P MTA100 HDR ASSY W/O#3
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643961-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Position Locations Omitted:3
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:250 VAC
-
Housing Material:Polyester - GF
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Base Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Height:.395 in, 10.03 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:3
-
Packaging Quantity:1
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Retention:With
-
Contact Layout:Inline
-
Panel Mount Feature:Without
-
UL Flammability Rating:UL 94V-0
-
Number of Loaded Positions:2
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):5 A
-
Contact Underplating Material:Nickel
-
Number of Columns:3
-
Number of Blocked Positions:1
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Connector Length:.3 in, 7.62 mm
-
Mating Retention Type:Friction Lock
-
PCB Mount Alignment:Without
-
Connector Width:.225 in, 5.71 mm
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Agency/Standard:CSA , UL
-
Sealable:No
-
Contact Mating Area Length:.295 in, 7.49 mm
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Type:Pin
-
Mating Alignment Type:Polarization
-
Packaging Type:Package
-
Approved Standards:CSA LR7189 , UL E28476
-
Primary Product Color:Natural
-
Mating Alignment:With
-
Header Type:Partially Shrouded