Available Replacements
Non-RoHS Equivalent
644488-3 644488-3 TE Connectivity / AMP Brand
644488-3

TE Connectivity / AMP Brand

In Stock: 7,175

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-644488-3

03P MTA100 SHRD HDR F/L R/A SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
03P MTA100 SHRD HDR F/L R/A SN
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 26444883
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-644488-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-644488-3 RoHS compliant?
Yes, 2-644488-3 is RoHS compliant.
What is the lead time for 2-644488-3?
The standard lead time for 2-644488-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,600
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4644
1,000
$0.4245
2,500
$0.4135
5,000
$0.3755
7,500
$0.3746
10,000
$0.3657
15,000
$0.3648
25,000 +
$0.3639
Click for Quote
Log in to unlock special pricing
Accessories
Show 48 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!