ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
02P MTA100 CONN ASSY 22AWG RED
Datasheet | Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
MTA 100 MANUAL TOOL ASSEMBLY DISCRETE
02P MTA100 HDR ASSY SQ STR
02P MTA100 HDR ASSY SQ R/A
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - MTA-100 Series - Through Hole - ...
02P MTA100 SHRD HDR F/L R/A SN
02P MTA100 HDR ASSY (NARROW)
02P MTA100 HDR ASSY R/A NARROW
02P MTA100 HDR ASSY SQ STR POL
02P MTA100 HDR ASSY SQ R/A POL
PCB Header - Vertical - Wire-to-Board - 2 Position - 0.100" (2.54mm) Pitch - Partially Shr ...
Wire-To-Board Connector - Right Angle - 2.54 mm - 2 Contacts - Header - MTA-100 Series - T ...
02P MTA100 SHRD HDR ASSY RA FL
02P MTA100 SHRD HDR,W/O PEG SN
02P MTA100 R/A HDR RETENTIVE
02P MTA100 STR HDR RETENTIVE
MTA-.100 HDR ASSY,HIGH TEMP,PLRZED, STRGT .025 SQ POST,TIN OR TIN LEAD PLTD
02P MTA100 HDR ASSY F/L HITEMP
02P MTA100 HRD ASSYF/L HT LF
02P MTA-100 HDR ASSY,SM,SN
02P MTA100 HI-TEMP HDR SN TL
02P MTA100 HDR ASSY,SPCL BEND
MTA-100 HEADER ASSEMBLY, FRICTION LOCK,NOTCHED, SQ. POST,ANTI-TIP,TIN PLATED
02P MTA100 HDR ASY POL,RET BND
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole Tube
MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Plug - MTA-100 Series - IDC / IDT - 1 Row ...
02P MTA100 PSTD CONN ASSY SN
02P MTA100 PSTD CONN ASSY LF
02P MTA100 HDR ASSY F/L LF
02P MTA100 HRD ASSY F/L LF
3-640440-2
In Stock: 50002
Minimum Order Quantity: 500