Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-647000-2

Wire-To-Board Connector - 2.54 mm - 2 Contacts - Plug - MTA-100 Series - IDC / IDT - 1 Rows.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Plug - MTA-100 Series - IDC / IDT - 1 Rows.
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 36470002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-647000-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-647000-2 RoHS compliant?
Yes, 3-647000-2 is RoHS compliant.
What is the lead time for 3-647000-2?
The standard lead time for 3-647000-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,090
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.4811
600
$0.4661
1,200
$0.4452
2,700
$0.4201
5,100
$0.3898
7,500
$0.3888
10,200
$0.3671
15,000 +
$0.3662
Click for Quote
Log in to unlock special pricing
Accessories
Show 40 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!