Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640440-2

Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC Termination - Free Hanging (In-Line ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC Termination - Free Hanging (In-Line), Right Angle - Red.
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application, Wire-to-Wire Application
Search Keywords: 36404402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640440-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640440-2 RoHS compliant?
Yes, 3-640440-2 is RoHS compliant.
What is the lead time for 3-640440-2?
The standard lead time for 3-640440-2 is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89,498
Ships today, if you order in
On Order:
50,000   can ship 2/17/27
Minimum Order Quantity:
500
Order Increment:
500
33 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1037
2,500
$0.0985
5,000
$0.0975
7,500
$0.0956
25,000
$0.0937
50,000
$0.0927
100,000
$0.0905
150,000 +
$0.0895
Click for Quote
Log in to unlock special pricing
Accessories
Show 32 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!