- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 640452-2
TE Connectivity / AMP Brand
640452-2
02P MTA100 HDR ASSY SQ STR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA100 HDR ASSY SQ STR
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 2
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 6404522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640452-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 640452-2 RoHS compliant?
Yes, 640452-2 is RoHS compliant.
What is the lead time for 640452-2?
The standard lead time for 640452-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,158
Ships today, if you order in
Minimum Order Quantity:
100
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$0.2378
1,000
$0.1542
2,500
$0.1527
5,000
$0.1512
7,500
$0.1508
25,000
$0.1504
50,000
$0.1501
100,000 +
$0.1497
Click for Quote
Log in
to unlock special pricing
Accessories