Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-644803-2

02P MTA100 SHRD HDR ASSY RA FL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA100 SHRD HDR ASSY RA FL
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 26448032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-644803-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-644803-2 RoHS compliant?
Yes, 2-644803-2 is RoHS compliant.
What is the lead time for 2-644803-2?
The standard lead time for 2-644803-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,608
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3520
500
$0.3200
1,000
$0.3182
2,500
$0.2837
5,000
$0.2600
7,500
$0.2526
25,000
$0.2520
50,000 +
$0.2513
Click for Quote
Log in to unlock special pricing
Accessories
Show 51 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!