- Home ›
- All Products›
- 3-647106-2
TE Connectivity / AMP Brand
3-647106-2
02P MTA-100 HDR ASSY,SM,SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA-100 HDR ASSY,SM,SN
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 2
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 36471062
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-647106-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Mating Area Plating Material: | Tin |
| Operating Voltage: | 250 VAC |
| Contact Shape & Form: | Square |
| Mating Alignment Type: | Polarization |
| PCB Mount Orientation: | Vertical |
| Contact Type: | Pin |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Connector Height: | .349 in, 8.85 mm |
| Mating Alignment: | With |
| Circuit Application: | Signal |
| Sealable: | No |
| Packaging Quantity: | 500 |
| Agency/Standard: | CSA , UL |
| Contact Current Rating (Max): | 5 A |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| PCB Thickness (Recommended): | .01 in, .25 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Contact Base Material: | Copper Alloy |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Housing Material: | Nylon 4/6 |
| Mating Retention: | Without |
| Panel Mount Feature: | Without |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Connector & Contact Terminates To: | Printed Circuit Board |
| UL Flammability Rating: | UL 94V-0 |
| Contact Mating Area Plating Material Finish: | Matte |
| Contact Underplating Material: | Nickel |
| Contact Mating Area Plating Material Thickness: | 150 – 250 µin, 3.81 – 6.3 µm |
| PCB Mount Alignment: | Without |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 250 µin, 3.81 – 6.3 µm |
| PCB Mount Retention: | Without |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector System: | Wire-to-Board |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Layout: | Inline |
| Number of Positions: | 2 |
| Number of Rows: | 1 |
| Termination Post & Tail Length: | .159 in, 4.04 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Connector Length: | .3 mm, 7.62 mm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Packaging Type: | Bag , Box |
| Header Type: | Partially Shrouded |
| Primary Product Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-647106-2 RoHS compliant?
Yes, 3-647106-2 is RoHS compliant.
What is the lead time for 3-647106-2?
The standard lead time for 3-647106-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1,250
$1.279
2,500
$0.787
3,750
$0.623
5,000 +
$0.611
Click for Quote
Log in
to unlock special pricing