- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 58246-1
TE Connectivity / AMP Brand
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:58246-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Head
-
Dimension:88.9 x 25.4 x 28.58 mm
-
Operating Temperature:N/A