- Home ›
- All Products›
- 3-647295-2
TE Connectivity / AMP Brand
3-647295-2
02P MTA100 HI-TEMP HDR SN TL
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
02P MTA100 HI-TEMP HDR SN TL
Search Keywords: 36472952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647295-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
114 -
Contact Mating Area Plating Material:Tin
-
Contact Mating Area Plating Material Finish:Matte
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Retention Type:Friction Lock
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Height:.42 in, 10.66 mm
-
Housing Material:Nylon 4/6
-
Connector Width:.25 in, 6.35 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:2
-
Contact Mating Area Length:.29 in, 7.37 mm
-
Packaging Quantity:114
-
Contact Current Rating (Max):5 A
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.3 µm
-
Contact Layout:Inline
-
PCB Mount Retention:Without
-
PCB Mount Alignment:Without
-
Operating Voltage:250 VAC
-
Sealable:No
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Connector Length:.2 in, 5.08 mm
-
Number of Columns:2
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Primary Product Color:Black
-
Packaging Type:Box , Tube
-
Contact Type:Pin
-
Header Type:Partially Shrouded
Tools/3D Models
+
Frequently Asked Questions
Is 3-647295-2 RoHS compliant?
Yes, 3-647295-2 is RoHS compliant.
What is the lead time for 3-647295-2?
The standard lead time for 3-647295-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2850
Order Increment:
114
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2,850
$3.94
5,700
$2.01
8,550
$1.37
11,400 +
$1.34
Click for Quote
Log in
to unlock special pricing