Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-647050-2

02P MTA100 HDR ASSY F/L HITEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA100 HDR ASSY F/L HITEMP
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 36470502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-647050-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Connector System: Wire-to-Board
PCB Mount Alignment: Without
PCB Connector Assembly Type: PCB Mount Header
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
UL Flammability Rating: UL 94V-0
Contact Mating Area Length: .29 in, 7.37 mm
Connector Mounting Type: Board Mount
Number of Rows: 1
Contact Mating Area Plating Material Finish: Matte
Contact Layout: Inline
Termination Post & Tail Length: .135 in, 3.43 mm
Panel Mount Feature: Without
Circuit Application: Signal
PCB Contact Termination Area Plating Material Finish: Matte
Connector & Contact Terminates To: Printed Circuit Board
Square Termination Post & Tail Dimension: .025 in, .64 mm
Number of Positions: 2
PCB Contact Termination Area Plating Material: Tin
PCB Mount Retention: Without
Agency/Standard: CSA , UL
Housing Material: Nylon 4/6
Contact Mating Area Plating Material: Tin
Operating Voltage: 250 VAC
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Centerline (Pitch): .1 in, 2.54 mm
Contact Underplating Material: Nickel
Contact Type: Pin
Connector Height: .34 in, 8.81 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Contact Mating Area Plating Material Thickness: 150 – 250 µin, 3.81 – 6.3 µm
Sealable: No
Contact Base Material: Copper Alloy
Contact Shape & Form: Square
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin, 3.81 – 6.3 µm
Mating Retention: With
PCB Mount Orientation: Vertical
Mating Retention Type: Friction Lock
Packaging Quantity: 500
Mating Square Post Dimension: .025 in, .64 mm
PCB Thickness (Recommended): .062 in, 1.57 mm
Contact Current Rating (Max): 5 A
Header Type: Partially Shrouded
Packaging Type: Package
Mating Alignment Type: Polarization
Primary Product Color: Black
Approved Standards: CSA LR7189 , UL E28476
Mating Alignment: With
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-647050-2 RoHS compliant?
Yes, 3-647050-2 is RoHS compliant.
What is the lead time for 3-647050-2?
The standard lead time for 3-647050-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.979
250
$0.915
500
$0.896
1,000
$0.877
2,500
$0.852
5,000
$0.833
7,500
$0.822
10,000 +
$0.789
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!