Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
05P MTA156 CONN ASSY 22AWG RED
Datasheet | Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by 01/26/2018
This product is not in stock and cannot be back-ordered
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...
MTA 156 CRIMP HEAD PRODUCTION DISCRETE
MTA 156 CRIMP HEAD PRODUCTION RBBN CABLE
MAINTENANCE TOOL
05P MTA156 HDR POL WO PEGS LF
05P MTA156 HDR ASSY STR SQ SN
05P MTA156 HDR ASSY STR RND SN
05P MTA156 HDR ASSY SQ R/A
Wire-To-Board Connector - 3.96 mm - 5 Contacts - Header - MTA-156 Series - Through Hole - ...
Wire-To-Board Connector - Right Angle - 3.96 mm - 5 Contacts - Header - MTA-156 Series - T ...
05P MTA156 HDR ASSY FL/STR SN
05P MTA156 SHRD HDR ASSY SQ SN
05P MTA156 SHRD HDR ASSY LF
05P MTA156 HDR RA PO WO PEG LF
05P MTA156 POL HDR ASSY LF
05P MTA156 HDR ASY PO RA FB LF
MTA-156 HEADER ASSEMBLY, PLAIN, STRAIGHT, .045 ROUND POST, TIN PLATED, SPECIAL
05P MTA156 HDR ASSY R/A
05P MTA156 HDR ASSY SQ STR F/L
05P MTA156 HDR ASSY RN STR F/L
Conn Shrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole
05P MTA156 SHRD HDR ASSY F/BND
05P MTA156 SHRD HDR ASSY W/PGS
3-640428-5
In Stock: 50
Minimum Order Quantity: 250