- Home ›
- All Products›
- 3-644611-5
TE Connectivity / AMP Brand
3-644611-5
05P MTA156 HDR POL WO PEGS LF
View Datasheet Ask the Datasheet Accessories Notify Me
- MTA-156 Connectors
- Number of Positions = 5
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644611-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Housing Material:Thermoplastic Polyester
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:5
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Underplating Material:Nickel
-
Panel Mount Feature:Without
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:Natural
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
UL Rating:Recognized
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Rectangular Power Connector Type:Header
-
Mating Retention:With
-
Contact Retention Within Housing:Without
-
Packaging Quantity:500
-
Connector & Housing Type:Plug
-
PCB Mount Orientation:Vertical
-
Number of Rows:1
-
Operating Voltage:600 VAC
-
Strain Relief:Without
-
Circuit Application:Power
-
Contact Current Rating (Max):7 A
-
Mating Alignment:Without
-
Contact Mating Area Plating Material:Tin
-
Mating Retention Type:Polarized Lock
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Layout:Inline
-
Contact Base Material:Copper Alloy
-
Number of Power Positions:5
-
Keying & Polarized Position Locations:None
-
Packaging Method:Bag
-
PCB Mount Retention:Without
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Agency/Standard:CSA , UL
-
Mating Post Length:.45 in, 11.43 mm
-
Product Length:.775 in, 19.69 mm
-
Connector Height:.545 in, 13.84 mm
-
Approved Standards:UL E28476
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
CSA Rating:Certified , LR 7189