- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644751-5
TE Connectivity / AMP Brand
644751-5
05P MTA156 HDR ASSY R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
05P MTA156 HDR ASSY R/A
Search Keywords: 6447515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644751-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 644751-5 RoHS compliant?
Yes, 644751-5 is RoHS compliant.
What is the lead time for 644751-5?
The standard lead time for 644751-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
19 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
100
$0.2579
2,000
$0.1943
4,000
$0.1916
6,000
$0.1889
8,000
$0.1837
26,000
$0.1571
50,000
$0.1378
100,000 +
$0.1361
Click for Quote
Log in
to unlock special pricing
Accessories