Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644617-5

05P MTA156 HDR ASY PO RA FB LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P MTA156 HDR ASY PO RA FB LF
Search Keywords: 36446175
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-644617-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Panel Mount Feature:
    Without
  • Number of Rows:
    1
  • Mating Retention Type:
    Polarized Lock
  • PCB Mount Alignment Type:
    Peg
  • Packaging Method:
    Package
  • Mating Alignment:
    Without
  • Connector & Housing Type:
    Plug
  • PCB Mount Retention Type:
    Tab
  • Mating Retention:
    With
  • PCB Mount Retention:
    With
  • Contact Underplating Material:
    Nickel
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    Thermoplastic Polyester - GF
  • Right Angle Bending Side:
    Front
  • Contact Mating Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material:
    Tin
  • Keying & Polarized Position Locations:
    None
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Strain Relief:
    Without
  • Contact Layout:
    Inline
  • Operating Voltage:
    600 VAC
  • Number of Power Positions:
    5
  • Packaging Quantity:
    500
  • Connector System:
    Wire-to-Board
  • Housing Color:
    Natural
  • Circuit Application:
    Power
  • PCB Mount Orientation:
    Right Angle
  • Sealable:
    No
  • UL Rating:
    Recognized
  • PCB Mount Alignment:
    With
  • Contact Base Material:
    Copper Alloy
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Retention Within Housing:
    Without
  • Number of Positions:
    5
  • Rectangular Power Connector Type:
    Header
  • Contact Current Rating (Max):
    7 A
  • Contact Type:
    Pin
  • Header Type:
    Partially Shrouded
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Mating Post Length:
    .45 in, 11.43 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.8 µm
  • Product Length:
    .775 in
  • Approved Standards:
    UL E28476
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Connector Height:
    .545 in, 13.84 mm
  • CSA Rating:
    Certified , LR 7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644617-5 RoHS compliant?
Yes, 3-644617-5 is RoHS compliant.
What is the lead time for 3-644617-5?
The standard lead time for 3-644617-5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
16 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.6747
1,000
$0.5060
1,500
$0.4723
2,000 +
$0.4628
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!