Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640383-5

05P MTA156 HDR ASSY STR SQ SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P MTA156 HDR ASSY STR SQ SN
Product Highlights:
  • 5 Positions
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-156 Product Line
Search Keywords: 6403835
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640383-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 5
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640383-5 RoHS compliant?
Yes, 640383-5 is RoHS compliant.
What is the lead time for 640383-5?
The standard lead time for 640383-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,718
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2831
500
$0.2533
1,000
$0.2527
3,000
$0.2422
5,000
$0.2374
8,000
$0.2368
15,000
$0.2051
25,000 +
$0.2045
Click for Quote
Log in to unlock special pricing
Accessories
Show 49 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!