- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644749-5
TE Connectivity / AMP Brand
644749-5
05P MTA156 HDR ASSY STR SQ SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
05P MTA156 HDR ASSY STR SQ SN
Search Keywords: 6447495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644749-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 644749-5 RoHS compliant?
Yes, 644749-5 is RoHS compliant.
What is the lead time for 644749-5?
The standard lead time for 644749-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,836
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.1967
1,000
$0.1788
3,000
$0.1710
5,000
$0.1686
8,000
$0.1662
25,000
$0.1383
50,000
$0.1213
100,000
$0.1210
150,000 +
$0.1197
Click for Quote
Log in
to unlock special pricing
Accessories