Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640428-5

05P MTA156 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • Connector
  • 5 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-156 Product Line
Search Keywords: 36404285
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640428-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640428-5 RoHS compliant?
Yes, 3-640428-5 is RoHS compliant.
What is the lead time for 3-640428-5?
The standard lead time for 3-640428-5 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4677
500
$0.4040
1,000
$0.3882
2,500
$0.3737
5,000
$0.3728
7,500
$0.3718
10,000
$0.3709
15,000 +
$0.3654
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!