Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640389-5

Wire-To-Board Connector - Right Angle - 3.96 mm - 5 Contacts - Header - MTA-156 Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Right Angle - 3.96 mm - 5 Contacts - Header - MTA-156 Series - Through Hole.
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 5
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6403895
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640389-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 5
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640389-5 RoHS compliant?
Yes, 640389-5 is RoHS compliant.
What is the lead time for 640389-5?
The standard lead time for 640389-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,007
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4997
500
$0.4397
1,000
$0.4217
3,000
$0.3931
5,000
$0.3798
8,000
$0.3632
10,000
$0.3196
15,000 +
$0.3103
Click for Quote
Log in to unlock special pricing
Accessories
Show 49 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!