Essentra Components (formerly Richco, Micro Plastics, Alliance Plastics, Mesan and others) is a leading global manufacturer of essential engineered components.Essentra's product portfolio includes a broad range of plastic PCB hardware, cable management, fastener and other polymer components for electronics’ applications. Also, a complete selection of general protection products, ran
Header - Male Pin - 6 Positions - 2 Rows - 0.100" (2.54mm) Pitch - 1.5A - 230V - Press-Fit, Solder Termination - Through Hole ...
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
MICRO-MATCH FSID P
MICRO-MATCH SMD FTE
MICRO-MATCH FOB.06P
MICRO-MATCH FEM.SE
MICRO-MATCH FTE, 6P
LED Green 2-pin
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
LED + VDR 110V AC/DC - PG09
THYRISTOR MODULE - Power Module 42,5A 480VAC no barr.