Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

215079-6

MICRO-MATCH FOB.06P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO-MATCH FOB.06P
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 6
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 2150796
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 215079-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: FFC Connector
Number of Contacts: 6
Pitch: 2.54 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 100 VDC
Dimension: 9.7 x 5.1 x 4.1 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 215079-6 RoHS compliant?
Yes, 215079-6 is RoHS compliant.
What is the lead time for 215079-6?
The standard lead time for 215079-6 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,508
Ships today, if you order in
Minimum Order Quantity:
1000
44 Weeks can ship 9/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3099
2,500
$0.3001
5,000
$0.2878
7,500
$0.2849
10,000
$0.2821
15,000
$0.2814
25,000
$0.2684
50,000 +
$0.2677
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!