- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 7-188275-6
TE Connectivity / AMP Brand
7-188275-6
MICRO-MATCH SMD FTE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICRO-MATCH SMD FTE
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 6
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 71882756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-188275-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:FFC Connector
-
Number of Contacts:6
-
Pitch:2.54 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:1.5/Contact A
-
Dimension:9.7 x 7 x 5.3 mm
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-188275-6 RoHS compliant?
Yes, 7-188275-6 is RoHS compliant.
What is the lead time for 7-188275-6?
The standard lead time for 7-188275-6 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,379
Can Ship immediately
Minimum Order Quantity:
250
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.759
900
$0.737
1,800
$0.717
2,700
$0.715
5,400
$0.714
8,100
$0.712
10,800
$0.710
15,300 +
$0.708
Click for Quote
Log in
to unlock special pricing
Accessories