- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 338070-6
TE Connectivity / AMP Brand
338070-6
MICRO-MATCH FEM.SE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MICRO-MATCH FEM.SE
Search Keywords: 3380706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:338070-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:FFC Connector
-
Number of Contacts:6
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:12.2 x 5.3 x 5.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 338070-6 RoHS compliant?
Yes, 338070-6 is RoHS compliant.
What is the lead time for 338070-6?
The standard lead time for 338070-6 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
29 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
2,500
$2.664
3,125
$2.657
6,250
$1.402
9,375
$0.964
12,500 +
$0.945
Click for Quote
Log in
to unlock special pricing
Accessories