- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 215460-6
TE Connectivity / AMP Brand
215460-6
MICRO-MATCH FEM.SE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICRO-MATCH FEM.SE
Search Keywords: 2154606
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 215460-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Type: | Socket Strip |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 100 VDC |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 215460-6 RoHS compliant?
Yes, 215460-6 is RoHS compliant.
What is the lead time for 215460-6?
The standard lead time for 215460-6 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
29 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
3,125
$1.1471
6,250
$0.6073
9,375
$0.4274
12,500 +
$0.4188
Click for Quote
Log in
to unlock special pricing
Accessories