Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

338069-6

MICRO-MATCH SMD FTE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO-MATCH SMD FTE
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 6
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 3380696
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 338069-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Type: Socket Strip
Body Orientation: Straight
Gender: F
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 6
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 338069-6?
The recommended replacement for 338069-6 is 2823056-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 338069-6 RoHS compliant?
Yes, 338069-6 is RoHS compliant.
What is the lead time for 338069-6?
The standard lead time for 338069-6 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 828
Can Ship immediately You may purchase all in-stock quantity of 828
Stock lot only:
828
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
30 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.002
900 +
$1.820
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!