Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

338068-6

MICRO-MATCH FTE, 6P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MICRO-MATCH FTE, 6P
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 6
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 3380686
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    338068-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    100 VDC
  • Maximum Current Rating:
    1.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 338068-6 RoHS compliant?
Yes, 338068-6 is RoHS compliant.
What is the lead time for 338068-6?
The standard lead time for 338068-6 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,819
Can Ship immediately
Minimum Order Quantity:
1000
44 Weeks can ship 8/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3714
2,500
$0.3639
5,000
$0.3366
7,500
$0.3358
10,000
$0.3310
15,000
$0.3213
25,000
$0.3088
50,000 +
$0.3080
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!