Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Datasheet | Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
02P MTA156 CONN ASSY 18AWG ORA
Wire-To-Board Connector - 18 AWG - 3.96 mm - 2 Contacts - Receptacle - MTA-156 Series - ID ...
02P MTA156 CONN ASSY 20AWG YEL
02P MTA156 CONN ASSY 22AWG RED
Wire-To-Board Connector - 24 AWG - 3.96 mm - 2 Contacts - Receptacle - MTA-156 Series - ID ...
02P MTA156 CONN ASSY 26AWG BLU
02P MTA156 CONN ASSY 24AWG WHT
MTA 156 CONNECTOR ASSEMBLY, 18 AWG, STANDARD
02P MTA156 CONN ASSY 26AWG LF
02P MTA156 ASSY ON TAPE LF
02 CIR MTA156 ASSY ON TAPE LF
02P MTA156 CONN ASSY ON TAPE
02P MTA156 CONN ASSY 20AWG LF
02P MTA156 CONN ASSY 22AWG LF
02P MTA156 CONN ASSY 24AWG LF
02P MTA156 CONN ASSY 18AWG LF
02C MTA156 ASSY ON TAPE LF
3-644611-2
In Stock: 18115
Minimum Order Quantity: 25