- Home ›
- All Products›
- 3-640477-2
TE Connectivity / AMP Brand
3-640477-2
02 CIR MTA156 ASSY ON TAPE LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
02 CIR MTA156 ASSY ON TAPE LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 2
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 36404772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640477-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1900 -
Connector System:Wire-to-Board
-
Number of Positions:2
-
PCB Mount Alignment:Without
-
Number of Rows:1
-
Housing Color:Orange
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):7 A
-
Strain Relief:With
-
Wire & Cable IDC Installation Type:Closed End
-
Contact Layout:Inline
-
Mating Retention:Without
-
Contact Base Material:Copper Alloy
-
Number of Signal Positions:0
-
Operating Voltage:600 VAC
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
-
Housing Material:Nylon
-
Sealable:No
-
Packaging Quantity:1900
-
Contact Retention Type within Housing:Locking Lance
-
Panel Mount Feature:Without
-
Rectangular Power Connector Type:Connector Assembly
-
Number of Power Positions:2
-
UL Flammability Rating:UL 94V-2
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Profile:Standard
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Method:Reel
-
Contact Underplating Material:Nickel
-
UL Rating:Recognized
-
Contact Type:Receptacle
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Cable Exit Angle:90°
-
Wire Size:18 AWG, .8 – .9 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
Circuit Application:Power & Signal
-
Contact Underplating Material Thickness:.762 µin, 30 µm
-
Connector Height:.355 in, 9.02 mm
-
CSA Rating:Certified , LR 7189
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
Compatible With Discrete Wire Type:Stranded
-
Product Length:.312 in, 7.92 mm
-
Wire Contact Termination Area Plating Thickness:80 µin, 2.03 µm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-640477-2 RoHS compliant?
Yes, 3-640477-2 is RoHS compliant.
What is the lead time for 3-640477-2?
The standard lead time for 3-640477-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1900
19 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1,900
$0.5488
3,800
$0.3377
5,700
$0.2674
7,600 +
$0.2620
Click for Quote
Log in
to unlock special pricing