Available Replacements
Эквивалент ROHs
3-640431-2 3-640431-2 TE Connectivity / AMP Brand
3-640431-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640431-2

MTA 156 CONNECTOR ASSEMBLY, 18 AWG, STANDARD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
MTA 156 CONNECTOR ASSEMBLY, 18 AWG, STANDARD
Product Highlights:
  • 2 Positions
  • With Contacts
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
Search Keywords: 6404312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640431-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 640431-2 discontinued?
Yes, 640431-2 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 640431-2 RoHS compliant?
No, 640431-2 is not RoHS compliant.
What is the lead time for 640431-2?
The standard lead time for 640431-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 982
Ships today, if you order in
Minimum Order Quantity:
600
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.099
2,000
$0.092
25,000
$0.082
50,000 +
$0.072
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!