Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640434-2

02P MTA156 CONN ASSY 24AWG WHT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA156 CONN ASSY 24AWG WHT
Search Keywords: 36404342
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640434-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Connector System: Wire-to-Board
Insulation Diameter: .095 in, 2.41 mm
UL Flammability Rating: UL 94V-2
Cable Exit Angle: 90 °
Wire Contact Termination Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Contact Type: Socket
Packaging Method: Bag/Box
Backwall/Post Interruptions: Without
Sealable: No
Contact Underplating Material: Nickel
PCB Mount Alignment: Without
Operating Voltage: 600 VAC
Connector Design: Closed End
Length: .624 in, 15.85 mm
Contact Base Material: Copper Alloy
Mating Alignment: Without
Mating Retention: Without
Connector Style: Receptacle
Housing Color: White
PCB Mount Retention: Without
Housing Style: Standard
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Pick and Place Cover: Without
Number of Positions: 2
Wire Contact Termination Area Plating Material: Tin
Contact Mating Area Plating Material Finish: Bright
Height: .355 in, 9.02 mm
Wire/Cable Type: Discrete Wire , Stranded
Circuit Application: Power
UL Rating: Recognized
Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC)
Number of Rows: 1
Packaging Quantity: 500
Contact Layout: Inline
Contact Mating Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Centerline (Pitch): .156 in, 3.96 mm
CSA File Number: LR7189
Connector Mounting Type: Cable Mount (Free-Hanging)
Contact Retention Type: Locking Lance
Wire Size: .2 mm²
Underplate Material Thickness: .762 µm , 30 µin
UL File Number: E28476
PCB Contact Termination Area Plating Material: Tin
Panel Mount Feature: Without
Contact Current Rating (Max): 7 A
Wire Contact Termination Area Plating Material Finish: Matte
PCB Contact Termination Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Contact Retention: With
CSA Rating: Certified
Agency/Standard: CSA , UL
Strain Relief: With
Contact Mating Area Plating Material: Tin
For Use With: MTA .156 Header
Product Type: Connector
PCB Contact Termination Area Plating Material Finish: Matte
Housing Material: Nylon
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640434-2 RoHS compliant?
Yes, 3-640434-2 is RoHS compliant.
What is the lead time for 3-640434-2?
The standard lead time for 3-640434-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
Order Increment:
500
24 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,500
$0.2873
7,000
$0.1768
10,500
$0.1400
14,000 +
$0.1372
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!