- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-640427-2
TE Connectivity / AMP Brand
3-640427-2
02P MTA156 CONN ASSY 20AWG YEL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
02P MTA156 CONN ASSY 20AWG YEL
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 2
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 36404272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640427-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-640427-2 RoHS compliant?
Yes, 3-640427-2 is RoHS compliant.
What is the lead time for 3-640427-2?
The standard lead time for 3-640427-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,291
Can Ship immediately
On Order:
14,000
can ship 10/29/26
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$0.1462
2,500
$0.1432
5,000
$0.1403
7,500
$0.1389
10,000
$0.1376
25,000
$0.1373
50,000
$0.1369
100,000 +
$0.1366
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT