- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-640605-2
TE Connectivity / AMP Brand
3-640605-2
02P MTA156 CONN ASSY 20AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA156 CONN ASSY 20AWG LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 2
- Mating Type = Receptacle
- Connector Type = Feed Thru
- Wire-to-Board Application
Search Keywords: 36406052
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-640605-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-640605-2 RoHS compliant?
Yes, 3-640605-2 is RoHS compliant.
What is the lead time for 3-640605-2?
The standard lead time for 3-640605-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
Order Increment:
500
24 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
3,500
$0.2862
7,000
$0.1761
10,500
$0.1394
14,000 +
$0.1366
Click for Quote
Log in
to unlock special pricing