Available Replacements
비 RoHS 동등품
640431-2 640431-2 TE Connectivity / AMP Brand
640431-2

TE Connectivity / AMP Brand

In Stock: 982

Minimum Order: 600

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640431-2

02P MTA156 CONN ASSY 18AWG ORA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA156 CONN ASSY 18AWG ORA
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640431-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640431-2 RoHS compliant?
Yes, 3-640431-2 is RoHS compliant.
What is the lead time for 3-640431-2?
The standard lead time for 3-640431-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks can ship 4/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2554
1,000
$0.2497
2,500
$0.2421
5,000
$0.2364
7,500
$0.2330
25,000
$0.1995
50,000
$0.1714
100,000 +
$0.1688
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!