描述
+
MICRO SWITCH™ Hazardous Location Switches: EX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary with Bronze Roller Lever, CCW Rotation When Viewing Nameplate Side, Single Pole Double Throw (SPDT), 15 A 125,250 or 480 Vac, NEMA 1 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 1/2 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; Ex d IIB + H2 T6 Category II 2 G, Agency Approvals: ATEX (CE), CSA, UL, IEC Ex, INMETRO, External and Internal Ground Screw, Mounting Bracket and Mounting Hardware Furnished Unassembled
产品亮点:
- NEMA 1, 7, and 9
- Compact, rugged housing
- Up to 20 amp capacity
- Ample wiring space
- Mounts from four sides
- Roller arms adjustable through 360 degrees
- Non-sparking actuators
- Captive cover screws
- UL listed, file #E14274
- CSA certified, file #LR57324
- ATEX approved, file #KEMA 04ATEX2312 X
- Grounding screw
潜在应用:
- Control valves and actuators
- Petro-chemical plants
- Conveyors
- Material handling
搜索关键词: EXAR30
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | EX-AR30 |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
1 |
| 类型: | Explosion Proof |
| 致动器样式: | Side Rotary with Roller Lever |
| 极-位配置: | SPDT |
| 开关配置: | N.O./N.C. |
| 操作力: | 1.11 N |
| 最大电流额定值: | 0.5@125VDC A |
| 端子类型: | Conduit |
| NEMA外壳防护标准等级: | 1, 7, 9 |
| 本体方向: | Right Angle |
产品指南
+
产品更改
+
常见问题
EX-AR30 是否符合 RoHS 标准?
是的,EX-AR30 符合 RoHS 标准。
EX-AR30 的交货期是多少?
EX-AR30 的标准交货期约为 8 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.