Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

6TPE330MAA

Panasonic

Cap Tant Polymer 330uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343 0.01 Ohm 105C T/R

  • Stok: 1250

    immediatamente


  • 250
    $0.823
  • 500
    $0.807
  • 1.000
    $0.791
See More

6TPE330MAL

Panasonic

Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R

  • Discontinued & Replaced

6TPE330MAP

Panasonic

Cap Tant Polymer 330uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.025 Ohm 105°C T/R

  • Stok: 8750

    immediatamente


  • 250
    $1.24
  • 500
    $1.18
  • 1.000
    $1.13
See More

6TPE330MFL

Panasonic

Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105C T/R

  • Stok: 9050

    immediatamente


  • 250
    $1.78
  • 500
    $1.56
  • 1.000
    $1.39
See More

6TPE330MIL

Panasonic

Cap Tant Polymer 330uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.018 Ohm 105°C T/R

  • Sipariş üzerine: 5000

    Ships 8.6.26


  • 250
    $1.567
  • 500
    $1.465
  • 1.000
    $1.419
See More

6TPE330ML

Panasonic

Cap Tant Polymer 330uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105°C T/R

  • Stok: 2500

    immediatamente


  • 250
    $1.62
  • 500
    $1.41
  • 1.000
    $1.35
See More

6TPE470M

Panasonic

Cap Tant Polymer 470uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343 0.025 Ohm 105C T/R

  • Stok: 11834

    immediatamente


  • 250
    $1.21
  • 500
    $1.18
  • 2.000
    $1.13
See More

6TPE470MAZU

Panasonic

Cap Tant Polymer 470uF 6.3VDC D15E CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343 0.035 Ohm 105°C T/R

  • Discontinued & Replaced

6TPE470MI

Panasonic

Cap Tant Polymer 470uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.018 Ohm 105°C T/R

  • Stok: 1308

    immediatamente

  • Sipariş üzerine: 10000

    Ships 6.18.26


  • 250
    $1.74
  • 500
    $1.47
  • 2.000
    $1.32
See More

6TPE470MW

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V470uF - 2,000h

  • 27 WEEKS

  • 500
    $2.82
  • 1.000
    $1.74
  • 1.500
    $1.37
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!