Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

2R5TPF330M7L

Panasonic

Cap Tant Polymer 330uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.007 Ohm 105C T/R

  • Discontinued & Replaced

2R5TPF470M6L

Panasonic

Cap Tant Polymer 470uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.006 Ohm 105A°C T/R

  • Stok: 5000

    immediatamente


  • 100
    $3.36
  • 250
    $3.32
  • 500
    $3.28
See More

2R5TPF470M7L

Panasonic

Cap Tant Polymer 470uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.007 Ohm 105C T/R

  • 27 WEEKS

  • 625
    $3.55
  • 1.250
    $1.88
  • 1.875
    $1.32
See More

2R5TPF470M9L

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 2.5V - 470uF - 2,000h

  • 27 WEEKS

  • 625
    $3.82
  • 1.250
    $2.02
  • 1.875
    $1.42
See More

2R5TPF470ML

Panasonic

Cap Tant Polymer 470uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.01 Ohm 105C T/R

  • 27 WEEKS

  • 625
    $3.49
  • 1.250
    $1.85
  • 1.875
    $1.30
See More

2R5TPF680M6L

Panasonic

Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.006 Ohm 105A°C T/R

  • Stok: 5000

    immediatamente


  • 100
    $4.07
  • 250
    $3.99
  • 500
    $3.79
See More

2R5TPF680M7L

Panasonic

The 2R5TPF680M7L is a surface-mount, conductive polymer tantalum solid capacitor with a capacitance of 680 μF and ...

  • Stok: 2500

    immediatamente

  • Sipariş üzerine: 2500

    Ships 10.1.26


  • 250
    $2.52
  • 625
    $2.19
  • 1.250
    $2.16
See More

2R5TPF680ML

Panasonic

Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.01 Ohm 105A°C T/R

  • Stok: 2258

    immediatamente


  • 250
    $1.66
  • 500
    $1.62
  • 1.000
    $1.55
See More

2TPF220M6

Panasonic

Cap Tant Polymer 220uF 2VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.006 Ohm 105C T/R

  • Discontinued & Replaced

2TPF330M6

Panasonic

Cap Tant Polymer 330uF 2VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.006 Ohm 105A°C T/R

  • Discontinued & Replaced

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!