Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

6TPE220MAP

Panasonic

The 6TPE220MAP is a surface-mount, conductive polymer tantalum solid capacitor featuring a 220 µF capacitance and ...

  • Stok: 3000

    immediatamente


  • 500
    $0.760
  • 1.000
    $0.731
  • 3.000
    $0.684
See More

6TPE220MAPB

Panasonic

Cap Tant Polymer 220uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.025 Ohm 105C T/R

  • Stok: 2000

    immediatamente


  • 500
    $0.551
  • 2.000
    $0.523
  • 4.000
    $0.516
See More

6TPE220MAZB

Panasonic

Cap Tant Polymer 220uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R

  • Stok: 3500

    immediatamente


  • 500
    $0.67
  • 2.000
    $0.66
  • 4.000
    $0.65
See More

6TPE220MBB

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 1,000h

  • 27 WEEKS

  • 500
    $1.594
  • 1.000
    $0.981
  • 1.500
    $0.777
See More

6TPE220MI

Panasonic

Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R

  • Stok: 12000

    immediatamente


  • 250
    $1.56
  • 500
    $1.31
  • 1.000
    $1.30
See More

6TPE220MIL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 2,000h

  • 27 WEEKS

  • 625
    $2.49
  • 1.250
    $1.53
  • 1.875
    $1.21
See More

6TPE220MVB

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 1,000h

  • 27 WEEKS

  • 500
    $1.594
  • 1.000
    $0.981
  • 1.500
    $0.777
See More

6TPE220MW

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 2,000h

  • 27 WEEKS

  • 750
    $2.92
  • 1.500
    $1.55
  • 2.250
    $1.09
See More

6TPE220MZB

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 1,000h

  • 27 WEEKS

  • 500
    $1.594
  • 1.000
    $0.981
  • 1.500
    $0.777
See More

6TPE330MA9EL

Panasonic

Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.009 Ohm 105C T/R

  • Stok: 2500

    immediatamente


  • 250
    $1.091
  • 500
    $1.068
  • 1.000
    $1.045
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!