Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

4TPE470MFL

Panasonic

The 4TPE470MFL is a surface-mount, conductive polymer tantalum solid capacitor with a capacitance of 470 μF and a ...

  • Sipariş üzerine: 5000

    Ships 8.6.26


  • 250
    $1.056
  • 500
    $1.035
  • 1.000
    $1.025
See More

4TPE470MIL

Panasonic

Cap Tant Polymer 470uF 4VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.018 Ohm 105C T/R

  • 27 WEEKS

  • 625
    $2.020
  • 1.250
    $1.243
  • 1.875
    $0.984
See More

4TPE470ML

Panasonic

Cap Tant Polymer 470uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R

  • Stok: 1400

    immediatamente


  • 250
    $0.995
  • 500
    $0.985
  • 1.000
    $0.966
See More

4TPE470MWL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 470uF - 2,000h

  • 27 WEEKS

  • 625
    $1.749
  • 1.250
    $1.076
  • 1.875
    $0.852
See More
  • 27 WEEKS

  • 750
    $1.278
  • 1.500
    $0.787
  • 2.250
    $0.623
See More

6TPE100MAZB

Panasonic

Cap Tant Polymer 100uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R

  • Stok: 6000

    immediatamente


  • 500
    $0.4657
  • 2.000
    $0.4465
  • 4.000
    $0.4369
See More

6TPE100MBB

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V100uF - 1,000h

  • Stok: 2000

    immediatamente


  • 500
    $0.4988
  • 2.000
    $0.4216
  • 4.000
    $0.4117
See More

6TPE100MI

Panasonic

Cap Tant Polymer 100uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R

  • 27 WEEKS

  • 500
    $0.861
  • 1.000
    $0.834
  • 3.000
    $0.800
See More

6TPE100MPB

Panasonic

Cap Tant Polymer 100uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.025 Ohm 105°C T/R

  • Stok: 4000

    immediatamente

  • Sipariş üzerine: 4000

    Ships 11.26.26


  • 500
    $0.697
  • 2.000
    $0.615
  • 4.000
    $0.612
See More

6TPE100MVB

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V100uF - 1,000h

  • 27 WEEKS

  • 500
    $0.7016
  • 1.000
    $0.5262
  • 1.500
    $0.4911
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!