Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

2TPE330MFB

Panasonic

Cap Tant Polymer 330uF 2VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105ƒA€A°C T/R

  • Discontinued & Replaced

2TPE470MAFB

Panasonic

CONDUCTIVE POLYMER TANTALUM SOLID CAPACITOR SMD type 2v 470uf

  • Stok: 4000

    immediatamente

  • Sipariş üzerine: 2000

    Ships 10.1.26


  • 500
    $0.842
  • 2.000
    $0.754
  • 4.000
    $0.752
See More

2TPE470MAJGB

Panasonic

Cap Tant Polymer 470uF 2VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.011 Ohm 105°C T/R

  • Sipariş üzerine: 4000

    Ships 7.30.26


  • 500
    $0.726
  • 2.000
    $0.712
  • 4.000
    $0.710
See More

4TPE100MBB

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 100uF - 1,000h

  • 27 WEEKS

  • 500
    $0.7016
  • 1.000
    $0.5262
  • 1.500
    $0.4911
See More

4TPE100MWB

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 100uF - 1,000h

  • 27 WEEKS

  • 500
    $0.7016
  • 1.000
    $0.5262
  • 1.500
    $0.4911
See More

4TPE100MZB

Panasonic

Cap Tant Polymer 100uF 4VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R

  • Stok: 4000

    immediatamente


  • 500
    $0.4200
  • 2.000
    $0.4026
  • 4.000
    $0.3939
See More

4TPE150MAZB

Panasonic

Cap Tant Polymer 150uF 4VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105C T/R

  • Stok: 2000

    immediatamente


  • 500
    $0.6722
  • 1.000
    $0.5042
  • 1.500
    $0.4705
See More

4TPE150MI

Panasonic

Cap Tant Polymer 150uF 4VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105C T/R

  • 27 WEEKS

  • 750
    $1.199
  • 1.500
    $0.738
  • 2.250
    $0.584
See More
  • 27 WEEKS

  • 750
    $1.228
  • 1.500
    $0.756
  • 2.250
    $0.599
See More

4TPE220MAZB

Panasonic

Cap Tant Polymer 220uF 4VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R

  • Sipariş üzerine: 10000

    Ships 7.2.26


  • 500
    $0.709
  • 2.000
    $0.635
  • 4.000
    $0.634
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!