Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

2R5TPE470M7

Panasonic

Cap Tant Polymer 470uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.007 Ohm 105°C T/R

  • Stok: 4774

    immediatamente


  • 250
    $2.27
  • 500
    $1.96
  • 1.000
    $1.94
See More

2R5TPE470M9

Panasonic

Cap Tant Polymer 470uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.009 Ohm 105°C T/R

  • Stok: 2700

    immediatamente

  • Sipariş üzerine: 3000

    Ships 11.12.26


  • 250
    $2.12
  • 500
    $1.81
  • 1.000
    $1.80
See More

2R5TPE470MC

Panasonic

Cap Tant Polymer 470uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.012 Ohm 105°C T/R

  • 27 WEEKS

  • 750
    $3.07
  • 1.500
    $1.63
  • 2.250
    $1.15
See More

2R5TPE470MF

Panasonic

Cap Tant Polymer 470uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.015 Ohm 105C T/R

  • Stok: 3345

    immediatamente


  • 250
    $1.35
  • 500
    $1.20
  • 1.000
    $1.19
See More

2R5TPE470MI

Panasonic

Cap Tant Polymer 470uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105C T/R

  • Stok: 6000

    immediatamente


  • 250
    $2.97
  • 500
    $2.96
  • 750
    $2.95
See More

2R5TPE680MCL

Panasonic

Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R

  • Stok: 5000

    immediatamente


  • 250
    $1.163
  • 500
    $1.116
  • 1.000
    $1.068
See More

2R5TPE680MFL

Panasonic

Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105°C T/R

  • Stok: 4341

    immediatamente


  • 250
    $0.983
  • 500
    $0.963
  • 1.000
    $0.942
See More

2R5TPE680MWL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 2.5V - 680uF - 2,000h

  • 27 WEEKS

  • 625
    $1.844
  • 1.250
    $1.135
  • 1.875
    $0.899
See More

2TPE330MADGB

Panasonic

Cap Tant Polymer 330uF 2VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.013 Ohm 105C T/R

  • Discontinued & Replaced

2TPE330MAFB

Panasonic

Cap Tant Polymer 330uF 2VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105C T/R

  • Discontinued & Replaced

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!