Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

6TPE100MW

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V100uF - 2,000h

  • 27 WEEKS

  • 750
    $1.230
  • 1.500
    $0.757
  • 2.250
    $0.599
See More

6TPE100MWB

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V100uF - 1,000h

  • 27 WEEKS

  • 500
    $0.5481
  • 2.000
    $0.5011
  • 4.000
    $0.4805
See More

6TPE100MZB

Panasonic

CONDUCTIVE POLYMER TANTALUM SOLID CAPACITOR SMD type 6.3v 100uf

  • Stok: 110

    immediatamente

  • Sipariş üzerine: 2000

    Ships 10.22.26


  • 1
    $0.6005
  • 500
    $0.5459
  • 2.000
    $0.5018
See More

6TPE120MAZB

Panasonic

Cap Tant Polymer 120uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R

  • Stok: 287

    immediatamente


  • 1
    $0.5228
  • 500
    $0.4753
  • 2.000
    $0.4557
See More

6TPE150M

Panasonic

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917

  • 27 WEEKS

  • 750
    $1.228
  • 1.500
    $0.756
  • 2.250
    $0.599
See More

6TPE150MAPB

Panasonic

Cap Tant Polymer 150uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.025 Ohm 105C T/R

  • Stok: 2900

    immediatamente


  • 500
    $0.5474
  • 2.000
    $0.5248
  • 4.000
    $0.5136
See More

6TPE150MAZB

Panasonic

Cap Tant Polymer 150uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R

  • Stok: 6000

    immediatamente


  • 500
    $0.4976
  • 2.000
    $0.4771
  • 4.000
    $0.4669
See More

6TPE150MF

Panasonic

Cap Tant Polymer 150uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.015 Ohm 105C T/R

  • Stok: 3000

    immediatamente


  • 500
    $0.780
  • 1.000
    $0.747
  • 3.000
    $0.695
See More

6TPE150MI

Panasonic

Cap Tant Polymer 150uF 6.3VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105C T/R

  • Sipariş üzerine: 3000

    Ships 12.3.26


  • 500
    $0.736
  • 1.000
    $0.723
  • 3.000
    $0.712
See More

6TPE220M

Panasonic

Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.025 Ohm 105°C T/R

  • Stok: 4465

    immediatamente


  • 250
    $0.958
  • 500
    $0.937
  • 1.000
    $0.917
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!