Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

6TPE470MZ

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V470uF - 2,000h

  • 27 WEEKS

  • 500
    $2.82
  • 1.000
    $1.74
  • 1.500
    $1.37
See More

6TPE680M

Panasonic

Cap Tant Polymer 680uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.025 Ohm 105°C T/R

  • Stok: 1650

    immediatamente

  • Sipariş üzerine: 2000

    Ships 10.1.26


  • 250
    $1.47
  • 500
    $1.44
  • 2.000
    $1.42
See More

6TPE680MI

Panasonic

Cap Tant Polymer 680uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.018 Ohm 105°C T/R

  • Stok: 2000

    immediatamente

  • Sipariş üzerine: 2000

    Ships 8.27.26


  • 250
    $1.40
  • 500
    $1.38
  • 2.000
    $1.36
See More

8TPE100MAZB

Panasonic

Cap Tant Polymer 100uF 8VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R

  • Stok: 384

    immediatamente

  • Sipariş üzerine: 2000

    Ships 10.8.26


  • 1
    $0.6237
  • 500
    $0.5670
  • 2.000
    $0.5560
See More

ETPE330M9GB

Panasonic

Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, B2, 9 mohm, 1411 [3528-19 Metric]

  • Stok: 2000

    immediatamente


  • 250
    $0.834
  • 500
    $0.818
  • 2.000
    $0.800
See More

ETPE330MA9GB

Panasonic

CONDUCTIVE POLYMER TANTALUM SOLID CAPACITOR SMD type 2.5v 330uf

  • Stok: 2000

    immediatamente


  • 500
    $0.862
  • 2.000
    $0.774
  • 4.000
    $0.733
See More

ETPE330MAFB

Panasonic

CONDUCTIVE POLYMER TANTALUM SOLID CAPACITOR SMD type 2.5v 330uf

  • Stok: 2000

    immediatamente


  • 500
    $0.623
  • 2.000
    $0.596
  • 4.000
    $0.583
See More

ETPE330MFB

Panasonic

Cap Tant Polymer 330uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-20 0.015 Ohm 105C T/R

  • 27 WEEKS

  • 500
    $0.688
  • 2.000
    $0.632
  • 4.000
    $0.604
See More

ETPE330MIB

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 2.5V - 330uF - 1,000h

  • 27 WEEKS

  • 500
    $0.906
  • 1.000
    $0.680
  • 1.500
    $0.634
See More

10TPF150ML

Panasonic

Cap Tant Polymer 150uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105A°C T/R

  • Sipariş üzerine: 7500

    Ships 6.18.26


  • 250
    $1.17
  • 500
    $1.15
  • 1.000
    $1.13
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!